Part Details for SDVL4532SD560PTHS601 by Sunlord
Overview of SDVL4532SD560PTHS601 by Sunlord
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDVL4532SD560PTHS601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDVL4532SD560PTHS601TR-ND
|
DigiKey | VARISTOR 68V 400A 1812 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SDVL4532SD560PTHS601
SDVL4532SD560PTHS601 CAD Models
SDVL4532SD560PTHS601 Part Data Attributes
|
SDVL4532SD560PTHS601
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDVL4532SD560PTHS601
Sunlord
Varistor, 1.1J, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 56 V |