SDVL5650SD380PTHS302
Sunlord
Description: Varistor, 8J, Surface Mount, CHIP

Overview of SDVL5650SD380PTHS302 by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDVL5650SD380PTHS302 by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SDVL5650SD380PTHS302TR-ND
DigiKey VARISTOR 50V 2000A 2220 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2929
$0.2929 Buy Now

CAD Models for SDVL5650SD380PTHS302 by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDVL5650SD380PTHS302 by Sunlord

SDVL5650SD380PTHS302
Sunlord
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
30 V
Energy Absorbing Capacity-Max
8 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.2 mm
Package Length
5.9 mm
Package Style
SMT
Package Width
5.1 mm
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
SURGE PROTECTION
Working Voltage
38 V
Want to compare parts?
  1. SDVL5650SD380PTHS302
    Sunlord
    Varistor, 8J, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDVL5650SD380PTHS302 by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDVL5650SD380PTHS302 by Sunlord

Select Manufacturer
Which Manufacturer of SDVL5650SD380PTHS302 would you like to use for your alert(s)?
  • Please alert me when SDVL5650SD380PTHS302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDVL5650SD380PTHS302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDVL5650SD380PTHS302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDVL5650SD380PTHS302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDVL5650SD380PTHS302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDVL5650SD380PTHS302 by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: