Part Details for SDVL5650SD480PTHS901 by Sunlord
Overview of SDVL5650SD480PTHS901 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDVL5650SD480PTHS901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDVL5650SD480PTHS901TR-ND
|
DigiKey | VARISTOR 60V 600A 2220 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2929 | Buy Now |
Part Details for SDVL5650SD480PTHS901
SDVL5650SD480PTHS901 CAD Models
SDVL5650SD480PTHS901 Part Data Attributes
|
SDVL5650SD480PTHS901
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDVL5650SD480PTHS901
Sunlord
Varistor, 3J, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 34.1 V | |
Energy Absorbing Capacity-Max | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 5.9 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 48 V |