Part Details for SDW85F1C K1E10E-V0 by Seoul Semiconductor
Overview of SDW85F1C K1E10E-V0 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDW85F1C K1E10E-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED COB 48W NW 4000K 3900-4500LM@1000mA RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 474 |
|
$30.4100 / $32.5800 | Buy Now |