-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5254
|
Newark | Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Gauge, Voltage Rating:20Vdc, Port Style:Straight, Supply Current:-, Product Range:Sdx Series, Connection Size:0.09" Rohs Compliant: Yes |Honeywell SDX05D4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$140.9700 / $165.6600 | Buy Now |
DISTI #
2266-SDX05D4-ND
|
DigiKey | SENSOR 5PSID 0.09" .06V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2908 In Stock |
|
$99.5000 / $134.3300 | Buy Now |
DISTI #
287-1030-ND
|
DigiKey | SENSOR 5PSID 0.09" .06V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.2860 | Buy Now |
DISTI #
785-SDX05D4
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 5psid A4/D4 DIP UNAMP DIFF GAGE 20V RoHS: Compliant | 84 |
|
$179.4400 / $187.0600 | Buy Now |
DISTI #
70393786
|
RS | Differential Pressure Sensor For Gas, 5psi Max Pressure, 20 V dc | Honeywell SDX05D4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$207.5600 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
2945 In Stock |
|
$188.8600 / $202.8500 | Buy Now |
DISTI #
30534042
|
Verical | Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2908 |
|
$93.3100 / $125.9700 | Buy Now |
DISTI #
70325047
|
Verical | Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 35 |
|
$229.5302 / $250.1233 | Buy Now |
|
Bristol Electronics | 243 |
|
RFQ | ||
DISTI #
SDX05D4
|
TTI | Board Mount Pressure Sensors 0 to 5psid A4/D4 DIP UNAMP DIFF GAGE 20V RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$154.1700 / $157.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDX05D4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX05D4
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 57.90-62.10mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |