Part Details for SDX100D4-A by Honeywell Sensing and Control
Overview of SDX100D4-A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDX100D4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1118
|
Newark | Pressure-Jz Silicon Pressure Sdx Silicon |Honeywell SDX100D4-A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-SDX100D4-A-ND
|
DigiKey | PRESSURE-JZ SILICON PRESSURE SDX Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$97.3300 / $105.1100 | Buy Now |
DISTI #
480-SDX100D4-A-ND
|
DigiKey | PRESSURE-JZ SILICON PRESSURE SDX Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
44 In Stock |
|
$86.4100 / $106.0900 | Buy Now |
DISTI #
65679969
|
Verical | Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$91.2700 / $98.5700 | Buy Now |
DISTI #
51584598
|
Verical | Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 9 |
|
$126.4482 / $130.8138 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
44 In Stock |
|
$86.4100 / $106.0900 | Buy Now |
Part Details for SDX100D4-A
SDX100D4-A CAD Models
SDX100D4-A Part Data Attributes:
|
SDX100D4-A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX100D4-A
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 100Psi Max, 0-100mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 99-101mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |