Part Details for SDX15A4 by Honeywell Sensing and Control
Overview of SDX15A4 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SDX15A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5258
|
Newark | Pressure Sensor, External Depth:9.4Mm, Mounting Type:Pcb, No. Of Ports:1, Operating Pressure Max:15Psi, Operating Pressure Min:0Psi, Operating Pressure Range:0-15 Psi, Output Type:Voltage, Port Style:Straight, Sensor Output:Voltage Rohs Compliant: Yes |Honeywell SDX15A4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2100 / $93.3000 | Buy Now |
DISTI #
287-1037-ND
|
DigiKey | SENSOR 15PSIA 0.09" .09V Min Qty: 25 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.2000 | Buy Now |
DISTI #
70120530
|
RS | 0 to 15 psia, Temp Compd Sensor, D4 package | Honeywell SDX15A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 100 |
|
$215.5600 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4 RoHS: Compliant |
239 In Stock |
|
$203.5700 / $226.8800 | Buy Now |
DISTI #
C1S315200012062
|
Chip1Stop | Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4 RoHS: Compliant | 50 |
|
$193.0000 / $225.6400 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4 RoHS: Compliant |
239 In Stock |
|
$203.5700 / $226.8800 | Buy Now |
Part Details for SDX15A4
SDX15A4 CAD Models
SDX15A4 Part Data Attributes
|
SDX15A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX15A4
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 86.85-93.15mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |