Part Details for SDX30D4-A by Honeywell Sensing and Control
Overview of SDX30D4-A by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SDX30D4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
9 In Stock |
|
$43.9400 / $53.9500 | Buy Now |
DISTI #
51582992
|
Verical | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 8 |
|
$57.1220 / $70.1350 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
9 In Stock |
|
$43.9400 / $53.9500 | Buy Now |
Part Details for SDX30D4-A
SDX30D4-A CAD Models
SDX30D4-A Part Data Attributes
|
SDX30D4-A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX30D4-A
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 89.1-90.9mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |