Part Details for SE-330-28-00 by Littelfuse Inc
Overview of SE-330-28-00 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-330-28-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5867
|
Newark | Ngr Mon 48Vdc Dual Sc Fbr 61850 K4 No/ Box |Littelfuse SE-330-28-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,303.1800 / $5,788.9700 | Buy Now |
DISTI #
SE-330-28-00-ND
|
DigiKey | MONITOR NGR 48V DUAL FBR 61850 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,760.2900 | Buy Now |
DISTI #
576-SE-330-28-00
|
Mouser Electronics | Safety Relays NGRMON48VDCDUALSCFBR 61850K4NO RoHS: Compliant | 0 |
|
$5,760.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5,395.0700 / $5,704.7600 | Buy Now | |
DISTI #
SE-330-28-00
|
TTI | Safety Relays NGRMON48VDCDUALSCFBR 61850K4NO Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,590.8500 / $5,702.6700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MONITOR NGR 48V DUAL FBR 61850 | 0 |
|
$14,293.6490 / $14,579.5220 | RFQ |