Part Details for SE-330AU-24-00 by Littelfuse Inc
Overview of SE-330AU-24-00 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-330AU-24-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5879
|
Newark | Ngr Mon Au 48Vdc Sc Fbr/Rj45 K4 No/ Box |Littelfuse SE-330AU-24-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,952.3300 / $5,405.9800 | Buy Now |
DISTI #
SE-330AU-24-00-ND
|
DigiKey | MONITOR NGR 48V SC FBR/RJ45 K4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,379.2000 | Buy Now |
DISTI #
576-SE-330AU-24-00
|
Mouser Electronics | Safety Relays NGRMONAU48VDCSCFBR/R J45K4NO RoHS: Compliant | 0 |
|
$5,251.8300 | Order Now |
|
Onlinecomponents.com | Ngr Mon Au 48VDC Sc Fbr/Rj45 K4 No RoHS: Compliant | 0 |
|
$5,038.1500 / $5,327.3600 | Buy Now |
DISTI #
SE-330AU-24-00
|
TTI | Safety Relays NGRMONAU48VDCSCFBR/R J45K4NO Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,199.3000 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MONITOR NGR 48V SC FBR/RJ45 K4 | 0 |
|
$13,420.6010 / $13,689.0130 | RFQ |