Part Details for SE-330AU-26-00 by Littelfuse Inc
Overview of SE-330AU-26-00 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-330AU-26-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5883
|
Newark | Ngr Mon Au 48Vdc Dual Rj45 61850 K4 No/ Box |Littelfuse SE-330AU-26-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,303.1800 / $5,788.9700 | Buy Now |
DISTI #
SE-330AU-26-00-ND
|
DigiKey | MONITOR NGR 48V DUAL RJ45 61850 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,760.2900 | Buy Now |
DISTI #
576-SE-330AU-26-00
|
Mouser Electronics | Safety Relays NGRMONAU48VDCDUALRJ4 561850K4NO RoHS: Compliant | 0 |
|
$5,730.2400 | Order Now |
|
Onlinecomponents.com | Ngr Mon Au 48VDC Dual Rj45 61850 K4 No RoHS: Compliant | 0 |
|
$5,395.0700 / $5,704.7600 | Buy Now |
DISTI #
SE-330AU-26-00
|
TTI | Safety Relays NGRMONAU48VDCDUALRJ4 561850K4NO Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,561.7000 / $5,672.9400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MONITOR NGR 48V DUAL RJ45 61850 | 0 |
|
$13,818.4230 / $14,094.7910 | RFQ |
Part Details for SE-330AU-26-00
SE-330AU-26-00 CAD Models
SE-330AU-26-00 Part Data Attributes
|
SE-330AU-26-00
Littelfuse Inc
Buy Now
|
Compare Parts:
SE-330AU-26-00
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |