Part Details for SE-330HV-24-00 by Littelfuse Inc
Overview of SE-330HV-24-00 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-330HV-24-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5889
|
Newark | Ngr Mon Hv 48Vdc Sc Fbr/Rj45 K4 No/ Box |Littelfuse SE-330HV-24-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,000.8700 / $5,458.9600 | Buy Now |
DISTI #
SE-330HV-24-00-ND
|
DigiKey | MONITOR NGR HV 48V SC FBR/RJ45 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,431.9200 | Buy Now |
DISTI #
576-SE-330HV-24-00
|
Mouser Electronics | Environmental Test Equipment NGRMONHV48VDCSCFBR/R J45K4NO RoHS: Compliant | 0 |
|
$5,717.1100 | Order Now |
|
Onlinecomponents.com | Ngr Mon Hv 48VDC Sc Fbr/Rj45 K4 No RoHS: Compliant | 0 |
|
$5,087.5400 / $5,379.5700 | Buy Now |
DISTI #
SE-330HV-24-00
|
TTI | Environmental Test Equipment NGRMONHV48VDCSCFBR/R J45K4NO Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,372.3300 / $5,479.7900 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MONITOR NGR HV 48V SC FBR/RJ45 | 0 |
|
$13,030.7290 / $13,291.3440 | RFQ |