There are no models available for this part yet.
Overview of SE-DR-1"-NH A FIN by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36-C16200-05A3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly with 6.5mm height fin pin style heat sink | |
UE36-C26200-05A3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with 6.5mm height fin pin style heat sink | |
UE36-C16221-06A4A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly with 13.5mm height fin pin style heat sink, dual light pipe |
Price & Stock for SE-DR-1"-NH A FIN by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SE-DR-1"-NHAFIN-ND
|
DigiKey | ROLOC DISC Min Qty: 200 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0886 | Buy Now |