Part Details for SE-S-1000 by IDEC Corporation
Overview of SE-S-1000 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SE-S-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SE-S-1000-ND
|
DigiKey | 95ACC1740 SAFETY ACCESSORIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.5600 | Buy Now |
DISTI #
199-SES1000
|
Mouser Electronics | Sensor Hardware & Accessories 95ACC1740 Safety accessories | 0 |
|
$237.8100 / $270.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.6600 / $259.2700 | Buy Now |
DISTI #
000000000003416786
|
Sager | IDEC Corporation 95ACC1740 Safety accessories Min Qty: 1 | 0 |
|
$406.0400 / $417.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$240.6600 / $259.2700 | Buy Now |