Part Details for SE1006023111111 by Amphenol Corporation
Overview of SE1006023111111 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1006023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 60 signal pins, Vertical |
Price & Stock for SE1006023111111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE1006023111111
|
Avnet Americas | Conn Cool Card Edge 60 POS 0.65mm Solder ST SMD Tray - Trays (Alt: SE1006023111111) Min Qty: 3200 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6939 | Buy Now |
DISTI #
523-SE1006023111111
|
Mouser Electronics | Standard Card Edge Connectors Slim Cool Edge 065mm Surface Mount 60 pins Vertical RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
SE1006023111111
|
Avnet Abacus | Conn Cool Card Edge 60 POS 0.65mm Solder ST SMD Tray (Alt: SE1006023111111) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |