SE100PWG-M3/I
Description: Rectifier Diode,

Overview of SE100PWG-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for SE100PWG-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC3460
Newark 10A, 400V, Slimdpak, Std Sm Rect. |Vishay SE100PWG-M3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2860
  • 5,000 $0.2790
  • 10,000 $0.2580
  • 20,000 $0.2400
  • 30,000 $0.2240
  • 50,000 $0.2140
$0.2140 / $0.2860 Buy Now
DISTI # SE100PWG-M3/I
Avnet Americas 10A, 400V, SlimDPAK, STD SM RECT. - Tape and Reel (Alt: SE100PWG-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1918
$0.1918 Buy Now
DISTI # 78-SE100PWG-M3/I
Mouser Electronics Rectifiers 10A, 400V, SlimDPAK RoHS: Compliant 0
  • 4,500 $0.2320
$0.2320 Order Now
DISTI # SE100PWG-M3/I
TTI Rectifiers 10A, 400V, SlimDPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel Americas - 0
  • 4,500 $0.2300
  • 9,000 $0.2070
  • 31,500 $0.2030
$0.2030 / $0.2300 Buy Now

CAD Models for SE100PWG-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SE100PWG-M3/I by Vishay Intertechnologies

SE100PWG-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.14 V
JEDEC-95 Code
TO-252AE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
110 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3.6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
20 µA
Reverse Recovery Time-Max
2.6 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. SE100PWG-M3/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for SE100PWG-M3/I

This table gives cross-reference parts and alternative options found for SE100PWG-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE100PWG-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE100PWGHM3/I Rectifier Diode, Vishay Intertechnologies SE100PWG-M3/I vs SE100PWGHM3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE100PWG-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE100PWG-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SE100PWG-M3/I would you like to use for your alert(s)?
  • Please alert me when SE100PWG-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE100PWG-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE100PWG-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE100PWG-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE100PWG-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE100PWG-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: