Part Details for SE100PWGHM3/I by Vishay Intertechnologies
Overview of SE100PWGHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SE100PWGHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3461
|
Newark | 10A, 400V, Slimdpak, Std Sm Rect. |Vishay SE100PWGHM3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3540 | Buy Now |
DISTI #
SE100PWGHM3/I
|
Avnet Americas | 10A, 400V, SlimDPAK, STD SM RECT. - Tape and Reel (Alt: SE100PWGHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 | Buy Now |
DISTI #
78-SE100PWGHM3/I
|
Mouser Electronics | Rectifiers 10A, 400V, SlimDPAK AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.2880 / $0.2890 | Order Now |
|
Future Electronics | SE100PW Series 400 V 10 A Surface Mount General purpose Rectifier Diode - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3150 / $0.4250 | Buy Now |
DISTI #
SE100PWGHM3/I
|
TTI | Rectifiers 10A, 400V, SlimDPAK AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2860 | Buy Now |
DISTI #
SE100PWGHM3/I
|
Avnet Americas | 10A, 400V, SlimDPAK, STD SM RECT. - Tape and Reel (Alt: SE100PWGHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 | Buy Now |
Part Details for SE100PWGHM3/I
SE100PWGHM3/I CAD Models
SE100PWGHM3/I Part Data Attributes:
|
SE100PWGHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE100PWGHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 2.6 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |