Part Details for SE100PWTGHM3/I by Vishay Intertechnologies
Overview of SE100PWTGHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SE100PWTGHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8149
|
Newark | 10A, 400V, Esd Protection , Slimdpak 2L |Vishay SE100PWTGHM3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
78-SE100PWTGHM3/I
|
Mouser Electronics | Rectifiers 10A, 400V, ESD PROTECTION , SL RoHS: Compliant | 4446 |
|
$0.3820 / $0.9600 | Buy Now |
DISTI #
SE100PWTGHM3/I
|
TTI | Rectifiers 10A, 400V, ESD PROTECTION , SL pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3780 | Buy Now |
Part Details for SE100PWTGHM3/I
SE100PWTGHM3/I CAD Models
SE100PWTGHM3/I Part Data Attributes:
|
SE100PWTGHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE100PWTGHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |