There are no models available for this part yet.
Overview of SE1026026111111 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SE1026026111111 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SE1026026111111
|
Avnet Americas | Connector Card Edge Socket 260Signal Position 0.6mm Press Fit Straight Surface Mount - Trays (Alt: SE1026026111111) Min Qty: 1680 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1931 | Buy Now | |
DISTI #
523-SE1026026111111
|
Mouser Electronics | Standard Card Edge Connectors Slim Cool Edge 065mm Surface Mount 260 pins Vertical RoHS: Compliant | 0 |
|
$9.8800 | Order Now |