Part Details for SE1028026111111 by Amphenol Corporation
Overview of SE1028026111111 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1028026111111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE1028026111111
|
Avnet Americas | Connector Card Edge Socket 280Signal Position 0.6mm Press Fit Straight Surface Mount - Trays (Alt: SE1028026111111) Min Qty: 1320 Package Multiple: 330 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.1118 / $10.8317 | Buy Now |
DISTI #
523-SE1028026111111
|
Mouser Electronics | Standard Card Edge Connectors Slim Cool Edge 065mm Surface Mount 280 pins Vertical RoHS: Compliant | 0 |
|
$10.4600 | Order Now |