Part Details for SE10DJ-M3/I by Vishay Intertechnologies
Overview of SE10DJ-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE10DJ-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2403
|
Newark | 10A, 600V, Esd Protection, Smpd |Vishay SE10DJ-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
SE10DJ-M3/I
|
Avnet Americas | 10A, 600V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE10DJ-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
78-SE10DJ-M3I
|
Mouser Electronics | Rectifiers 10A, 600V, ESD PROTECTION, SMPD RoHS: Compliant | 5280 |
|
$0.3290 / $0.8700 | Buy Now |
DISTI #
SE10DJ-M3/I
|
TTI | Rectifiers 10A, 600V, ESD PROTECTION, SMPD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
SE10DJ-M3/I
|
Avnet Americas | 10A, 600V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE10DJ-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
Part Details for SE10DJ-M3/I
SE10DJ-M3/I CAD Models
SE10DJ-M3/I Part Data Attributes:
|
SE10DJ-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE10DJ-M3/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SE10DJ-M3/I
This table gives cross-reference parts and alternative options found for SE10DJ-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE10DJ-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE10DJHM3/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-263AC, | Vishay Intertechnologies | SE10DJ-M3/I vs SE10DJHM3/I |