There are no models available for this part yet.
Overview of SE10F10B5.0MA by Semiwill Semiconductor (Shanghai) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP160AUJZ-2.7-R7 | Analog Devices | 0mA LDO 2.7Vout w/ QOD | |
ADP5302ACPZ-1-R7 | Analog Devices | 0mA/500mA ULP Buck VINOK w/ OD | |
LT1763CS8-2.5#TRPBF | Analog Devices | 0mA, L N, LDO uP Regs |
Price & Stock for SE10F10B5.0MA by Semiwill Semiconductor (Shanghai) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A 30V 6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | 6182 |
|
$0.1560 / $0.2729 | Buy Now |