Part Details for SE1220F,BK by SERPAC Electronic Enclosures
Overview of SE1220F,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1220F,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R-1220BLACKFOAM-ND
|
DigiKey | CASE PLAS 28.310"L X 22.330"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$305.5828 / $409.7700 | Buy Now |
DISTI #
635-R-1220-B
|
Mouser Electronics | Storage Boxes & Cases Seahorse 1220 Case with Foam, 27.9 x 22.3 x 15.1" - Black RoHS: Compliant | 6 |
|
$286.6800 / $294.5500 | Buy Now |
DISTI #
70196337
|
RS | Enclosure, Case, Wheels, IP 67, 27.9"x22.3"x15.1", Foam, Black, SE Series | Serpac SE1220F, BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.7200 | RFQ |