There are no models available for this part yet.
Overview of SE1235PL,BK by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SE1235PL,BK by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK3740
|
Newark | Protective Equipment Case W/Plastic Locking Latches 31.9 X 21.1 X 13.2In. Black Rohs Compliant: Yes |Serpac SE1235PL, BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.7500 / $288.4700 | Buy Now | |
DISTI #
635-SE1235PLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Protective Equipment Case w/Plastic Locking Latches 31.9 x 21.1 x 13.2in. Black RoHS: Compliant | 0 |
|
$212.8900 / $240.1100 | Order Now | |
DISTI #
73652756
|
RS | Protective Equipment Case, 31.9 x 21.1 x 13.2", Black | Serpac "SE1235PL, BK" RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$243.8500 / $288.1800 | RFQ |