-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 400V V(RRM), Silicon, TO-263AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2421
|
Newark | 12A, 400V, Esd Protection, Smpd |Vishay SE12DG-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3810 | Buy Now |
DISTI #
SE12DG-M3/I
|
Avnet Americas | 12A, 400V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE12DG-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-SE12DG-M3I
|
Mouser Electronics | Rectifiers 12A, 400V, ESD PROTECTION, SMPD RoHS: Compliant | 1539 |
|
$0.3380 / $0.4200 | Buy Now |
DISTI #
V72:2272_18780268
|
Arrow Electronics | Diode Switching 400V 12A 3-Pin(2+Tab) SMPD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1905 Container: Cut Strips | Americas - 3790 |
|
$0.1747 / $0.1955 | Buy Now |
DISTI #
31971623
|
Verical | Diode Switching 400V 12A 3-Pin(2+Tab) SMPD T/R Min Qty: 38 Package Multiple: 1 Date Code: 1905 | Americas - 3790 |
|
$0.1747 / $0.1896 | Buy Now |
DISTI #
SE12DG-M3/I
|
TTI | Rectifiers 12A, 400V, ESD PROTECTION, SMPD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.3690 | Buy Now |
DISTI #
SE12DG-M3/I
|
Avnet Americas | 12A, 400V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE12DG-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
SE12DG-M3/I
|
EBV Elektronik | 12A 400V ESD PROTECTION SMPD (Alt: SE12DG-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE12DG-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE12DG-M3/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 400V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for SE12DG-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE12DG-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE12DGHM3/I | Rectifier Diode, 1 Phase, 1 Element, 3.2A, 400V V(RRM), Silicon, TO-263AC, | Vishay Intertechnologies | SE12DG-M3/I vs SE12DGHM3/I |