Part Details for SE12DLJHM3/I by Vishay Intertechnologies
Overview of SE12DLJHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for SE12DLJHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0006
|
Newark | Rectifier, Single, 600V, 12A, To-263Ac Rohs Compliant: Yes |Vishay SE12DLJHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
SE12DLJHM3/I
|
Avnet Americas | Low VF Standard Rectifier 600V 12A Automotive 3-Pin TO-263AC T/R (Alt: SE12DLJHM3/I) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5535 / $0.7032 | Buy Now |
DISTI #
78-SE12DLJHM3/I
|
Mouser Electronics | Rectifiers 600V 12A RECTIFIER SMPD (TO-263AC) RoHS: Compliant | 0 |
|
$0.7060 / $0.7200 | Order Now |
|
Bristol Electronics | 5901 |
|
RFQ | ||
|
Quest Components | 4720 |
|
$0.6156 / $2.0520 | Buy Now | |
DISTI #
SE12DLJHM3/I
|
TTI | Rectifiers 600V 12A RECTIFIER SMPD (TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5130 / $0.5530 | Buy Now |
Part Details for SE12DLJHM3/I
SE12DLJHM3/I CAD Models
SE12DLJHM3/I Part Data Attributes
|
SE12DLJHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE12DLJHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-07-16 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |