Part Details for SE16C1004E2.0R12 by SOURIAU-SUNBANK
Overview of SE16C1004E2.0R12 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
650R-12LF | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
75844-120R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SE16C1004E2.0R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-SE16C1004E2.0R12
|
Mouser Electronics | Circular MIL Spec Backshells UNI-ADAPTER ASSEMBLY | 0 |
|
$75.0200 / $79.4100 | Order Now |