Part Details for SE16C1608E1.5S34 by SOURIAU-SUNBANK
Overview of SE16C1608E1.5S34 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S34A4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness, Foot print 6.90mm | |
D25S34A4GX00LF | Amphenol Communications Solutions | D25S34A4GX00LF-DSUB S/S STB 25SOCK LF | |
DAM15S343 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Straight spill |
Price & Stock for SE16C1608E1.5S34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |