Part Details for SE1816023111111 by Amphenol Corporation
Overview of SE1816023111111 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1816023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 160 signal pins, Vertical |
Price & Stock for SE1816023111111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE1816023111111
|
Avnet Americas | Connector Card Edge Socket 8Power/160Signal Position 0.6mm Press Fit Straight Surface Mount - Trays (Alt: SE1816023111111) Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8846 | Buy Now |
DISTI #
649-SE1816023111111
|
Mouser Electronics | Standard Card Edge Connectors Slim Cool Edge 065mm Surface Mount 8 power pins 160 pins Vertical | 0 |
|
$7.6100 | Order Now |