Part Details for SE1C106M04005PC459 by Samwha Electronics
Overview of SE1C106M04005PC459 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1C106M04005PC459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL11542
|
Rutronik | SE 10uF 16V 20% 4x5/2,5 SOFT RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0197 / $0.0256 | Buy Now |