There are no models available for this part yet.
Overview of SE200 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSE2002GB2A1NCG | Renesas Electronics Corporation | Temp Sensor with Integrated EEPROM for Memory | |
TSE2002B3CNCG8 | Renesas Electronics Corporation | Local Temperature Sensor with Integrated EEPROM | |
TSE2002B3CNRG | Renesas Electronics Corporation | Local Temperature Sensor with Integrated EEPROM |
Price & Stock for SE200 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9309
|
Newark | Square Gdt 1206 200V/ Tr Rohs Compliant: Yes |Littelfuse SE200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now | |
DISTI #
F6289CT-ND
|
DigiKey | GDT 200V 500A 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1899 In Stock |
|
$1.0534 / $2.4300 | Buy Now | |
DISTI #
576-SE200
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V <0.3 pf IMPL 1100 Volts @1Kv RoHS: Compliant | 1659 |
|
$1.0500 / $2.4400 | Buy Now | |
Future Electronics | SQUARE GDT 1206 200V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now | ||
Future Electronics | SQUARE GDT 1206 200V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now | ||
DISTI #
SE200
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V <0.3 pf IMPL 1100 Volts @1Kv RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Tray | Americas - 0 |
|
$1.0400 | Buy Now | |
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 500A 200V SMT | 0 |
|
$2.6310 / $2.8941 | RFQ |
CAD Models for SE200 by Littelfuse Inc
Related Parts for SE200
-
ADS1100A5IDBVRAnalog to Digital Converters
-
IR38063MTRPBFSwitching Regulator or Controllers
-
MC33172DR2GOperational Amplifiers
-
ADG836YRMZ-REEL7Multiplexers or Switches
-
MC33269DT-3.3Linear Regulator ICs
-
EP4CE10F17I7NField Programmable Gate Arrays
-
IQ12050SMC10NRS-GPower Supply Modules
-
W25Q32FVSFIGFlash Memories
-
HAL506SF-AMagnetic Field Sensors