Part Details for SE20AFDHM3/6A by Vishay Intertechnologies
Overview of SE20AFDHM3/6A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE20AFDHM3/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6224
|
Newark | Rectifier, Standard, 2A, 200V, Do-221Ac, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:35A Rohs Compliant: Yes |Vishay SE20AFDHM3/6A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1220 | Buy Now |
DISTI #
88W3684
|
Newark | Rectifier, Standard, 2A, 200V, Do-221Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:-, Forward Surge Current:35A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SE20AFDHM3/6A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
SE20AFDHM3/6A
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-221AC T/R - Tape and Reel (Alt: SE20AFDHM3/6A) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1209 | Buy Now |
DISTI #
78-SE20AFDHM3/6A
|
Mouser Electronics | Rectifiers 2 Amp 200 Volts ESD PROTECTION RoHS: Compliant | 0 |
|
$0.0890 / $0.0940 | Order Now |
|
Bristol Electronics | 13314 |
|
RFQ | ||
|
Quest Components | 10651 |
|
$0.1232 / $0.7040 | Buy Now | |
DISTI #
SE20AFDHM3/6A
|
TTI | Rectifiers 2 Amp 200 Volts ESD PROTECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
SE20AFDHM3/6A
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-221AC T/R - Tape and Reel (Alt: SE20AFDHM3/6A) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1209 | Buy Now |
Part Details for SE20AFDHM3/6A
SE20AFDHM3/6A CAD Models
SE20AFDHM3/6A Part Data Attributes:
|
SE20AFDHM3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE20AFDHM3/6A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SE20AFDHM3/6A
This table gives cross-reference parts and alternative options found for SE20AFDHM3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE20AFDHM3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE20AFD-M3/6A | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | SE20AFDHM3/6A vs SE20AFD-M3/6A |