Part Details for SE20DDHM3/I by Vishay Intertechnologies
Overview of SE20DDHM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for SE20DDHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2439
|
Newark | 20A, 200V, Esd Protection, Smpd |Vishay SE20DDHM3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.5220 | Buy Now |
DISTI #
SE20DDHM3/I
|
Avnet Americas | 20A, 200V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE20DDHM3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
DISTI #
78-SE20DDHM3I
|
Mouser Electronics | Rectifiers 20A 200V AEC-Q101 ESD Rectifr RoHS: Compliant | 0 |
|
$0.4630 / $0.4850 | Order Now |
|
Bristol Electronics | 3333 |
|
RFQ | ||
|
Quest Components | 2666 |
|
$0.5520 / $1.8400 | Buy Now | |
DISTI #
SE20DDHM3/I
|
TTI | Rectifiers 20A 200V AEC-Q101 ESD Rectifr RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
SE20DDHM3/I
|
Avnet Americas | 20A, 200V, ESD PROTECTION, SMPD - Tape and Reel (Alt: SE20DDHM3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
Part Details for SE20DDHM3/I
SE20DDHM3/I CAD Models
SE20DDHM3/I Part Data Attributes:
|
SE20DDHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE20DDHM3/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3.9A, 200V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |