Part Details for SE20NDHM3/I by Vishay Intertechnologies
Overview of SE20NDHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for SE20NDHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8169
|
Newark | 2A, 200V, Std , Sm Rect, Dfn3820A |Vishay SE20NDHM3/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
SE20NDHM3/I
|
Avnet Americas | 2A, 200V, Std Rectifier, DFN3820A, AEC-Q grade - Tape and Reel (Alt: SE20NDHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1469 | Buy Now |
DISTI #
78-SE20NDHM3/I
|
Mouser Electronics | Rectifiers 2A, 200V, STD , SM RECT, DFN38 RoHS: Compliant | 13900 |
|
$0.1050 / $0.4800 | Buy Now |
DISTI #
SE20NDHM3/I
|
TTI | Rectifiers 2A, 200V, STD , SM RECT, DFN38 pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now |
DISTI #
SE20NDHM3/I
|
Avnet Americas | 2A, 200V, Std Rectifier, DFN3820A, AEC-Q grade - Tape and Reel (Alt: SE20NDHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1469 | Buy Now |
DISTI #
DLGL6485
|
Rutronik | Standard RECT. 2A 200V DFN3820A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1708 / $0.1825 | Buy Now |
Part Details for SE20NDHM3/I
SE20NDHM3/I CAD Models
SE20NDHM3/I Part Data Attributes:
|
SE20NDHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE20NDHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |