Part Details for SE210-B010401 by TE Connectivity
Overview of SE210-B010401 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SE210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
G832MB010401322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
G832MB010401022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for SE210-B010401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE210-B010401
|
TTI | Socket Junction Modules SE210-B010401 Min Qty: 43 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.0000 | Buy Now |