Part Details for SE300,BK by SERPAC Electronic Enclosures
Overview of SE300,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE300,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-R300-B-ND
|
DigiKey | CASE PLAS BLK 10.787"L X 9.764"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
91 In Stock |
|
$17.8830 / $28.9000 | Buy Now |
DISTI #
635-SE300BK
|
Mouser Electronics | Storage Boxes & Cases Seahorse 300 Case (No foam), 10.8 x 9.8 x 4.9" - Black RoHS: Compliant | 137 |
|
$22.6600 / $34.2600 | Buy Now |
DISTI #
70196340
|
RS | Enclosure, Equipment Case, 10.8"x9.8"x4.9", Without Foam, Black, SE Series | Serpac SE300,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$26.3800 / $34.2600 | Buy Now |