Part Details for SE30150A by SINO-IC
Overview of SE30150A by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE30150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 150A 3.2m10V30A 90W 3V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 144 |
|
$0.2358 / $0.4671 | Buy Now |