-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3687
|
Newark | Rectifier, Standard, 3A, 100V, Do-221Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:-, Forward Surge Current:40A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SE30AFBHM3/6A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
66W6238
|
Newark | Rectifier, Standard, 3A, 100V, Do-221Ac, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:-, Forward Surge Current:40A Rohs Compliant: Yes |Vishay SE30AFBHM3/6A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1420 | Buy Now |
DISTI #
SE30AFBHM3/6A
|
Avnet Americas | Diode Switching Diode 100V 3A 2-Pin DO-221AC Plastic T/R - Tape and Reel (Alt: SE30AFBHM3/6A) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1403 | Buy Now |
DISTI #
78-SE30AFBHM3/6A
|
Mouser Electronics | Rectifiers 3 Amp 100 Volts ESD PROTECTION RoHS: Compliant | 16533 |
|
$0.1030 / $0.4000 | Buy Now |
DISTI #
V72:2272_18779614
|
Arrow Electronics | Diode Switching 100V 3A Automotive AEC-Q101 2-Pin SlimSMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1442 Container: Cut Strips | Americas - 12794 |
|
$0.1046 / $0.2160 | Buy Now |
DISTI #
25821231
|
Verical | Diode Switching 100V 3A Automotive AEC-Q101 2-Pin SlimSMA T/R Min Qty: 57 Package Multiple: 1 Date Code: 1442 | Americas - 12794 |
|
$0.1046 / $0.1600 | Buy Now |
DISTI #
SE30AFBHM3/6A
|
TTI | Rectifiers 3 Amp 100 Volts ESD PROTECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
SE30AFBHM3/6A
|
EBV Elektronik | Diode Switching Diode 100V 3A 2-Pin DO-221AC Plastic T/R (Alt: SE30AFBHM3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE30AFBHM3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE30AFBHM3/6A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SE30AFBHM3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE30AFBHM3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE30AFB-M3/6A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFBHM3/6A vs SE30AFB-M3/6A |
SE30AFB-M3/6B | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFBHM3/6A vs SE30AFB-M3/6B |
SE30AFBHM3/6A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFBHM3/6A vs SE30AFBHM3/6A |
SE30AFB-M3/6A | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFBHM3/6A vs SE30AFB-M3/6A |
SE30AFBHM3/6B | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFBHM3/6A vs SE30AFBHM3/6B |
SE30AFBHM3/6B | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFBHM3/6A vs SE30AFBHM3/6B |