Part Details for SE30AFG-M3/6A by Vishay Intertechnologies
Overview of SE30AFG-M3/6A by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE30AFG-M3/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9993
|
Newark | Diode, Standard, 3A, 400V, Do-221Ac-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.5Μs, Forward Surge Current:40A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SE30AFG-M3/6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1544 |
|
$0.2040 / $0.4590 | Buy Now |
DISTI #
88W0770
|
Newark | Rectifier, 400V, 3A, Do-221Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.5Μs, Forward Surge Current:40A, Diode Case Style:Do-221Ac Rohs Compliant: Yes |Vishay SE30AFG-M3/6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4859 |
|
$0.2110 / $0.4660 | Buy Now |
DISTI #
66W6245
|
Newark | Rectifier, Standard, 3A, 400V, Do-221Ac, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.5Μs, Forward Surge Current:40A Rohs Compliant: Yes |Vishay SE30AFG-M3/6A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1290 | Buy Now |
DISTI #
SE30AFG-M3/6A
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-221AC Plastic T/R - Tape and Reel (Alt: SE30AFG-M3/6A) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 / $0.1276 | Buy Now |
DISTI #
SE30AFG-M3/6A
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-221AC Plastic T/R - Tape and Reel (Alt: SE30AFG-M3/6A) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 / $0.1276 | Buy Now |
DISTI #
17X9993
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-221AC Plastic T/R - Product that comes on tape, but is not reeled (Alt: 17X9993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 1544 Partner Stock |
|
$0.2130 / $0.4590 | Buy Now |
DISTI #
88W0770
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-221AC Plastic T/R - Bulk (Alt: 88W0770) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$0.2200 / $0.4660 | Buy Now |
DISTI #
78-SE30AFG-M3/6A
|
Mouser Electronics | Rectifiers 3 Amp 400 Volts ESD PROTECTION RoHS: Compliant | 11389 |
|
$0.0930 / $0.4100 | Buy Now |
|
Future Electronics | 3.0A, 400V, ESD PROTECTION, SLIM SMA RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Bristol Electronics | 18906 |
|
RFQ |
Part Details for SE30AFG-M3/6A
SE30AFG-M3/6A CAD Models
SE30AFG-M3/6A Part Data Attributes:
|
SE30AFG-M3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE30AFG-M3/6A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 400V V(RRM), Silicon, DO-221AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SE30AFG-M3/6A
This table gives cross-reference parts and alternative options found for SE30AFG-M3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE30AFG-M3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE30AFGHM3/6A | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 400V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFG-M3/6A vs SE30AFGHM3/6A |
SE30AFG-M3/6A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFG-M3/6A vs SE30AFG-M3/6A |
SE30AFGHM3/6B | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFG-M3/6A vs SE30AFGHM3/6B |
SE30AFGHM3/6B | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 400V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFG-M3/6A vs SE30AFGHM3/6B |