Part Details for SE30AFJ-M3/6A by Vishay Semiconductors
Overview of SE30AFJ-M3/6A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE30AFJ-M3/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE30AFJ-M3/6AGICT-ND
|
DigiKey | DIODE GEN PURP 600V 1.4A DO221AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15471 In Stock |
|
$0.0939 / $0.4400 | Buy Now |
Part Details for SE30AFJ-M3/6A
SE30AFJ-M3/6A CAD Models
SE30AFJ-M3/6A Part Data Attributes
|
SE30AFJ-M3/6A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE30AFJ-M3/6A
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SE30AFJ-M3/6A
This table gives cross-reference parts and alternative options found for SE30AFJ-M3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE30AFJ-M3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE30AFJ-M3/6B | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFJ-M3/6A vs SE30AFJ-M3/6B |
SE30AFJHM3/6A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SE30AFJ-M3/6A vs SE30AFJHM3/6A |
SE30AFJHM3/6A | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFJ-M3/6A vs SE30AFJHM3/6A |
SE30AFJHM3/6B | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFJ-M3/6A vs SE30AFJHM3/6B |
SE30AFJ-M3/6B | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFJ-M3/6A vs SE30AFJ-M3/6B |
SE30AFJ-M3/6A | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC, | Vishay Intertechnologies | SE30AFJ-M3/6A vs SE30AFJ-M3/6A |