Part Details for SE30NGHM3/I by Vishay Intertechnologies
Overview of SE30NGHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE30NGHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8179
|
Newark | 3A, 400V, Std , Sm Rect, Dfn3820A |Vishay SE30NGHM3/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
SE30NGHM3/I
|
Avnet Americas | 3A, 400V, Std Rectifier, DFN3820A, AEC-Q grade - Tape and Reel (Alt: SE30NGHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
78-SE30NGHM3/I
|
Mouser Electronics | Rectifiers 3A, 400V, STD , SM RECT, DFN38 RoHS: Compliant | 14000 |
|
$0.1360 / $0.4400 | Buy Now |
DISTI #
SE30NGHM3/I
|
TTI | Rectifiers 3A, 400V, STD , SM RECT, DFN38 pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
DISTI #
SE30NGHM3/I
|
Avnet Americas | 3A, 400V, Std Rectifier, DFN3820A, AEC-Q grade - Tape and Reel (Alt: SE30NGHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
DLGL6487
|
Rutronik | Standard RECT. 3A 400V DFN3820A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1617 | Buy Now |