Part Details for SE3455-002 by Honeywell Sensing and Control
Overview of SE3455-002 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SE3455-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7779
|
Newark | Infrared Sensors/Honeywell |Honeywell SE3455-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 |
563 Partner Stock |
|
$4.2500 / $9.5500 | Buy Now |
|
Master Electronics | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 |
563 Partner Stock |
|
$4.2500 / $9.5500 | Buy Now |
Part Details for SE3455-002
SE3455-002 CAD Models
SE3455-002 Part Data Attributes:
|
SE3455-002
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE3455-002
Honeywell Sensing and Control
Infrared LED, 935nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 90 deg |
Alternate Parts for SE3455-002
This table gives cross-reference parts and alternative options found for SE3455-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE3455-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE3455-002 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE3455-002 vs SE3455-002 |