Part Details for SE4D-H12 by IDEC Corporation
Overview of SE4D-H12 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SE4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for SE4D-H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W2176
|
Newark | Safety Light Curtain, Cat4, 230Mm, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, No. Of Beams:12, Protection Height:230Mm, Sensing Range Max:9M, Ip Rating:Ip65, Ip67, Beam Spacing:20Mm Rohs Compliant: Yes |Idec SE4D-H12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1885-SE4D-H12-ND
|
DigiKey | LIGHT CURTAIN 230MM 12 BEAMS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$884.6800 | Buy Now |
DISTI #
000000000005171459
|
Sager | Safety Light Curtains Light Curtain 230mm 12 beams | 0 |
|
Buy Now |