Part Details for SE540,BK by SERPAC Electronic Enclosures
Overview of SE540,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE540,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9033
|
Newark | Storage Case, Plastic, Carrying Case Material:-, Case Color:Black, External Height - Imperial:9.6", External Height - Metric:243.3Mm, External Width - Imperial:12.1", External Width - Metric:308Mm, External Depth - Imperial:14.9" Rohs Compliant: Yes |Serpac SE540,BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8700 / $94.4900 | Buy Now |
DISTI #
R-540,BK-ND
|
DigiKey | CASE PLAS 14.840"L X 12.130"W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$90.8600 | Buy Now |
DISTI #
635-R540-BK
|
Mouser Electronics | Storage Boxes & Cases Seahorse 540 Case (No foam), 15 x 12.1 x 9.6" - Black RoHS: Compliant | 40 |
|
$68.0900 / $104.7700 | Buy Now |
DISTI #
70196348
|
RS | Protective Equipment Case, 15.0"x12.1"x9.6", W/o Foam, Black | Serpac SE540,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1400 / $90.8600 | RFQ |