Part Details for SE5455-003 by Honeywell Sensing and Control
Overview of SE5455-003 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE5455-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2431
|
Newark | Infrared Sensors |Honeywell SE5455-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 |
3484 In Stock |
|
$3.6600 / $8.3700 | Buy Now |
DISTI #
53684489
|
Verical | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Min Qty: 16 Package Multiple: 1 | Americas - 2272 |
|
$3.7000 / $4.1600 | Buy Now |
DISTI #
77825914
|
Verical | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Min Qty: 16 Package Multiple: 1 | Americas - 639 |
|
$4.1600 | Buy Now |
DISTI #
53462764
|
Verical | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Min Qty: 10 Package Multiple: 5 Date Code: 1627 | Americas - 470 |
|
$4.5599 / $10.8843 | Buy Now |
DISTI #
Honeywell SE5455-003
|
PEI Genesis | Infrared LED, 935nm | 2659 |
|
Buy Now | |
|
Chip1Cloud | EMITTER IR 935NM 100MA TO-46 | 1260 |
|
RFQ | |
DISTI #
2395949
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6070 / $8.3936 | Buy Now |
DISTI #
2395949
|
Farnell | INFRARED EMITTER, 935 NM, TO-46 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.4952 / $3.7428 | Buy Now |
|
Master Electronics | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 |
3484 In Stock |
|
$3.6600 / $8.3700 | Buy Now |
Part Details for SE5455-003
SE5455-003 CAD Models
SE5455-003 Part Data Attributes
|
SE5455-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE5455-003
Honeywell Sensing and Control
Infrared LED, 935nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Viewing Angle | 20 deg |
Alternate Parts for SE5455-003
This table gives cross-reference parts and alternative options found for SE5455-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5455-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5455-003 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE5455-003 vs SE5455-003 |