Part Details for SE5470-001 by Honeywell Sensing and Control
Overview of SE5470-001 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SE5470-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7781
|
Newark | Infrared Sensors/Honeywell |Honeywell SE5470-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $14.1100 | Buy Now |
|
Onlinecomponents.com | LED IrLED 880nm 2-Pin TO-46 |
904 In Stock |
|
$6.8700 / $10.0000 | Buy Now |
DISTI #
33934903
|
Verical | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 620 |
|
$6.8000 / $7.3400 | Buy Now |
DISTI #
52882623
|
Verical | Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1612 | Americas - 280 |
|
$9.3576 / $12.8866 | Buy Now |
DISTI #
Honeywell SE5470-001
|
PEI Genesis | Infrared LED, 880nm | 620 |
|
Buy Now | |
|
Chip1Cloud | EMITTER IR 880NM 100MA TO-46 / Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46 | 1100 |
|
RFQ | |
|
Master Electronics | LED IrLED 880nm 2-Pin TO-46 |
904 In Stock |
|
$6.8700 / $10.0000 | Buy Now |
Part Details for SE5470-001
SE5470-001 CAD Models
SE5470-001 Part Data Attributes:
|
SE5470-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE5470-001
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for SE5470-001
This table gives cross-reference parts and alternative options found for SE5470-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5470-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5470-001 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE5470-001 vs SE5470-001 |