Part Details for SE5470-004 by Honeywell Sensing and Control
Overview of SE5470-004 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SE5470-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5062
|
Newark | Ir Emitter, 880Nm, 4.7Mm, To-46-2, Though Hole, Viewing Angle:20°, Diode Case Style:To-46, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V, Rise Time:700Ns, Fall Time Tf:700Ns, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Honeywell SE5470-004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1611499
|
element14 Asia-Pacific | INFRARED EMITTER, 880 NM, TO-46 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5702 / $8.7333 | Buy Now |
DISTI #
1611499
|
Farnell | INFRARED EMITTER, 880 NM, TO-46 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$4.4332 / $6.2190 | Buy Now |
Part Details for SE5470-004
SE5470-004 CAD Models
SE5470-004 Part Data Attributes
|
SE5470-004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE5470-004
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for SE5470-004
This table gives cross-reference parts and alternative options found for SE5470-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5470-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE2470-001 | Infrared LED, 880nm, | Honeywell Sensing and Control | SE5470-004 vs SE2470-001 |
SE5470-004 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE5470-004 vs SE5470-004 |
OP233 | Infrared LED, 4.645mm, 1-Element, 890nm | TT Electronics Resistors | SE5470-004 vs OP233 |
F5D1 | Infrared LED, 1-Element, 880nm | Harris Semiconductor | SE5470-004 vs F5D1 |