| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC551CP | Texas Instruments | $1.1782 | 1 Func, 1.2MHz, CMOS, PDIP8 | SE555P vs TLC551CP |
| SA555J | STMicroelectronics | Check for Price | 1 Func, 0.5MHz, BIPolar, CDIP8 | SE555P vs SA555J |
| M38510/10901SPA | NXP Semiconductors | Check for Price | 1 Func, BIPolar, CDIP8 | SE555P vs M38510/10901SPA |
| CA0555CE | Intersil Corporation | Check for Price | 1 Func, BIPolar, PDIP8 | SE555P vs CA0555CE |
| TLC555IPE4 | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, PDIP8 | SE555P vs TLC555IPE4 |
| TLC551CPE4 | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, PDIP8 | SE555P vs TLC551CPE4 |
| 5962-8950301PA | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, CDIP8 | SE555P vs 5962-8950301PA |
| LMC555ENG | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDIP8 | SE555P vs LMC555ENG |
| LB8555D | SANYO Electric Co Ltd | Check for Price | 1 Func, BIPolar, PDIP8 | SE555P vs LB8555D |
| CA0555CE | Rochester Electronics LLC | Check for Price | 1 Func, PDIP8 | SE555P vs CA0555CE |
Part Details for SE555P by Texas Instruments
Results Overview of SE555P by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE555P Information
SE555P by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SE555P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93858352
|
Verical | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2521 | Americas - 1003 |
|
$0.2003 / $0.3091 | Buy Now |
|
DISTI #
595-SE555P
|
Mouser Electronics | Timers & Support Products Precision RoHS: Compliant | 4104 |
|
$0.2300 / $0.5500 | Buy Now |
|
DISTI #
P02:6590_15790628
|
Arrow Electronics | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2521 | Asia - 1003 |
|
$0.2003 / $0.4213 | Buy Now |
|
DISTI #
J56:1989_00100489
|
Arrow Electronics | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Date Code: 2550 | Europe - 250 |
|
$0.2015 / $0.2683 | Buy Now |
|
|
Bristol Electronics | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube | 829 |
|
RFQ | |
|
|
Bristol Electronics | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube Min Qty: 1 | 140 |
|
$0.2775 / $0.7500 | Buy Now |
|
|
Quest Components | PULSE, RECTANGULAR, TIMER, PDIP8 | 112 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
Quest Components | PULSE, RECTANGULAR, TIMER, PDIP8 | 43 |
|
$0.2608 / $0.3129 | Buy Now |
|
|
Quest Components | PULSE, RECTANGULAR, TIMER, PDIP8 | 13 |
|
$7.1160 / $10.6740 | Buy Now |
|
DISTI #
P02:6590_15790628
|
Arrow Electronics | Standard Timer Single -55°C 125°C 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2521 | Asia - 1003 |
|
$0.2003 / $0.4213 | Buy Now |
US Tariff Estimator: SE555P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE555P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SE555P Part Data Attributes
|
|
SE555P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555P
Texas Instruments
1 Func, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate From A 15v Nominal Supply | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 15 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SE555P
This table gives cross-reference parts and alternative options found for SE555P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SE555P Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SE555P is approximately 2.1 MHz, but this can vary depending on the specific application and component values.
-
To ensure stable operation in astable mode, make sure to use a decoupling capacitor (e.g., 0.1 uF) between VCC and GND, and use a pull-up resistor (e.g., 1 kΩ) on the trigger input (pin 2) to prevent false triggering.
-
The minimum supply voltage for the SE555P is 4.5 V, and the maximum supply voltage is 16 V. Operating the device outside of this range may affect its performance and reliability.
-
To reduce power consumption, consider using a lower supply voltage (e.g., 5 V instead of 12 V), reducing the clock frequency, or using a low-power version of the SE555P (e.g., the LMC555).
-
Yes, the SE555P can be used as a VCO by applying a control voltage to the threshold input (pin 6) or the trigger input (pin 2). However, the frequency range and linearity may vary depending on the specific application and component values.