Part Details for SE58,CL by SERPAC Electronic Enclosures
Overview of SE58,CL by SERPAC Electronic Enclosures
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE58,CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2163
|
Newark | Storage Case, Clear, 240.8 D X 121.2Mm H, Carrying Case Material:Pc (Polycarbonate), Case Color:Translucent Clear, External Height - Imperial:4.77", External Height - Metric:121.2Mm, External Width - Imperial:5.8" Rohs Compliant: Yes |Serpac SE58,CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.1000 | Buy Now |
DISTI #
635-SE58CL
|
Mouser Electronics | Storage Boxes & Cases Protective Micro Case with Padded Liner 9.5 x 5.8 x 4.7in. Clear RoHS: Compliant | 0 |
|
$21.1500 / $33.8400 | Order Now |