Part Details for SE70PBHM3_A/I by Vishay Intertechnologies
Overview of SE70PBHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE70PBHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE70PBHM3_A/I
|
Avnet Americas | Diode Switching 100V 7A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SE70PBHM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
78-SE70PBHM3_A/I
|
Mouser Electronics | Rectifiers 7A, 100V, SMPC, ESD PROTECTION RoHS: Compliant | 0 |
|
$0.3130 / $0.3290 | Order Now |
DISTI #
SE70PBHM3_A/I
|
Avnet Americas | Diode Switching 100V 7A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SE70PBHM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
SE70PBHM3_A/I
|
EBV Elektronik | Diode Switching 100V 7A 3-Pin TO-277A Plastic T/R (Alt: SE70PBHM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SE70PBHM3_A/I
SE70PBHM3_A/I CAD Models
SE70PBHM3_A/I Part Data Attributes:
|
SE70PBHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE70PBHM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 2.6 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SE70PBHM3_A/I
This table gives cross-reference parts and alternative options found for SE70PBHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE70PBHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE70PB-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SE70PBHM3_A/I vs SE70PB-M3/87A |
SE70PBHM3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SE70PBHM3_A/I vs SE70PBHM3/87A |
SE70PBHM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SE70PBHM3_A/I vs SE70PBHM3/86A |
SE70PB-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SE70PBHM3_A/I vs SE70PB-M3/86A |